Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201532-4

RECEPT BLOCK,104 POSN,M SERIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
RECEPT BLOCK,104 POSN,M SERIES
Product Highlights:
  • Housing
  • Number of Positions = 104
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Standard
Search Keywords: 2015324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201532-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 104
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201532-4 RoHS compliant?
Yes, 201532-4 is RoHS compliant.
What is the lead time for 201532-4?
The standard lead time for 201532-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 226
Can Ship immediately
MOQ for out of Stock Qty:
30
15 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.05
5
$50.04
10
$49.18
30
$48.46
60
$48.34
90
$48.22
120 +
$43.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!