- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201501-2
201501-2
TE Connectivity / AMP Brand
SPIROL PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
SPIROL PIN
Product Highlights:
- Hardware
- Hardware Type = Roll Pin
- None Mounting Hardware
Search Keywords: 2015012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201501-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hardware
-
Dimension:4.78 x 1.27 x 1.27 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,035
Can Ship immediately
Minimum Order Quantity:
50
2 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
50
$0.4277
500
$0.3826
1,000
$0.3739
2,500
$0.3634
5,000
$0.3586
7,500
$0.3577
10,000
$0.3540
15,000 +
$0.3531
Click for Quote
Log in
to unlock special pricing