- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201443-2
201443-2
TE Connectivity / AMP Brand
50 UNASSM KIT,M SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
50 UNASSM KIT,M SERIES
Product Highlights:
- Hardware
- Hardware Type = Shield
- Long Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2014432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201443-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:65.86 x 62.69 x 21.03 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$617.65
50
$315.47
75
$214.74
100 +
$210.44
Click for Quote
Log in
to unlock special pricing