- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201443-1
201443-1
TE Connectivity / AMP Brand
50 UNASSM KIT,M SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
50 UNASSM KIT,M SERIES
Product Highlights:
- Hardware
- Hardware Type = Shield
- Long Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2014431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201443-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield Kit
-
Dimension:65.86 x 62.69 x 21.03 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
52 Weeks
can ship
5/4/27
Price (USD)
Qty
Unit Price
1
$662.97
5
$661.32
10
$659.66
25
$658.01
50
$336.08
75
$228.78
100 +
$224.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments