Available Replacements
Alternatif paketleme
201414-4 201414-4 TE Connectivity / AMP Brand
201414-4

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 1,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201414-1

SERIES"M" JACK SCREW--FEMALE A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
SERIES"M" JACK SCREW--FEMALE A
Product Highlights:
  • Hardware
  • Hardware Type = Jackscrew
  • Female
  • Jackscrew Type = Turnable
  • Jackscrew Style = Long
Search Keywords: 2014141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201414-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7318156070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Jack Screw
Dimension: 43.26 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201414-1 RoHS compliant?
Yes, 201414-1 is RoHS compliant.
What is the lead time for 201414-1?
The standard lead time for 201414-1 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
900   can ship 12/24/26
Stock lot only:
3
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
33 Weeks can ship 7/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.872
5
$13.520
100
$13.490
250
$13.450
375
$13.420
750
$7.080
1,125
$4.870
1,500 +
$4.770
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!