Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201413-1

JACKSCREW ASSY. SERIES"M"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/01/2027
BAG Packaging
Certificate of Compliance
Description +
JACKSCREW ASSY. SERIES"M"
Product Highlights:
  • Hardware
  • Hardware Type = Jackscrew
  • Male
  • Jackscrew Type = Turnable
  • Jackscrew Style = Long
Search Keywords: 2014131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201413-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Jack Screw
Dimension: 43.26 x 7.92 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201413-1 discontinued?
Yes, 201413-1 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 201413-1?
The recommended replacement for 201413-1 is 201413-4 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 201413-1 RoHS compliant?
Yes, 201413-1 is RoHS compliant.
What is the lead time for 201413-1?
The standard lead time for 201413-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 286
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$15.78
100
$10.29
250
$9.97
375
$9.93
750
$9.91
1,125
$9.89
1,500 +
$9.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!