- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2013978-2
TE Connectivity / AMP Brand
2013978-2
Mini HDMI, RA, SMT
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Style = Receptacle
- Size = Mini
- Type C Series
- 1 Ports
- Applies To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013978-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
800 -
Type:HDMI
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:N/A
-
Number of Contacts:19
-
Contact Plating:Gold Over Palladium Nickel
-
Termination Method:Solder
-
Operating Temperature:N/A