- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 2013798-1
2013798-1
TE Connectivity / AMP Brand
INDUSTRIAL USB PLUG CONN KIT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
INDUSTRIAL USB PLUG CONN KIT
Product Highlights:
- Size = Standard
- A Series
- Plug
- Without Locking Feature
- 1 Ports
Search Keywords: 20137981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013798-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:USB 2.0 Type A
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polyamide
-
Number of Contacts:4
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
499
Can Ship immediately
Minimum Order Quantity:
5
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$7.53
50
$6.06
100
$5.01
250
$4.77
500
$4.35
1,000
$4.34
2,500
$4.33
5,000 +
$4.32
Click for Quote
Log in
to unlock special pricing