- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201378-2
201378-2
TE Connectivity / AMP Brand
Connector Shield For M Series - 14 Position - 180° Cable Exit - .375" (9.53mm) Max. Cable Dia - Carbon Steel.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Shield For M Series - 14 Position - 180° Cable Exit - .375" (9.53mm) Max. Cable Dia - Carbon Steel.
Product Highlights:
- Hardware
- Hardware Type = Shield
- Long Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2013782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201378-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:33.32 x 62.69 x 13.54 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$26.08
5
$24.58
10
$24.51
25
$23.85
50
$23.21
100
$23.15
250 +
$22.77
Click for Quote
Log in
to unlock special pricing