- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201368-4
TE Connectivity / AMP Brand
201368-4
75 PL. EXTERNAL PIN HOOD
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Pin Hood
- Pin Hood Type = External Closed End
- Flangeless
- Mount = Panel Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201368-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Pin Hood
-
Dimension:72.26 x 17.45 x 34.54 mm
-
Operating Temperature:N/A