- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201360-2
201360-2
TE Connectivity / AMP Brand
14 UNASSM KIT,M SERIES
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
14 UNASSM KIT,M SERIES
Product Highlights:
- Hardware
- Hardware Type = Shield
- Short Shield Size
- 180° Cable Exit Angle
- None Mounting Hardware
Search Keywords: 2013602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201360-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shield
-
Dimension:33.32 x 45.64 x 13.49 mm
-
Operating Temperature:N/A
Tools/3D Models
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$21.46
5
$20.72
25
$19.92
50
$19.49
100
$19.10
250
$18.81
500 +
$18.53
Click for Quote
Log in
to unlock special pricing