- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2013595-1
TE Connectivity / AMP Brand
2013595-1
Modular Connector - RJ45 Plug - 1 x 1 Port - 8P8C - Cat5e - Through Hole Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2013595-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Modular Plug |
| Body Orientation: | Straight |
| Mounting: | Cable Mount |
| Gender: | PL |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 0.5/Contact A |
| Operating Temperature: | -40 to 70 °C |