help desk software
Image is representational - see mfr. specs

D5000 TAB CONT M LONG L/P AU

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
D5000 TAB CONT M LONG L/P AU
Search Keywords: 20135931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2013593-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Contact Mating Area Plating Material:
    Gold
  • Contact Current Rating (Max):
    30 A
  • Contact Type:
    Tab
  • Connector System:
    Component-to-Wire
  • Circuit Application:
    Power
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Mating Tab Thickness:
    .039 in, 1 mm
  • Mating Tab Width:
    .25 in, 6.4 mm
  • Wire Size:
    12 – 10 AWG, 3.08 – 5.5 mm²
  • Packaging Method:
    Bag & Box
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,672
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
31 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$8.68
250
$8.56
500
$8.43
750
$8.30
1,500
$4.38
2,250
$3.01
3,000 +
$2.95
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments