Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201358-3

MALE BLOCK 50 PL.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance
Description +
MALE BLOCK 50 PL.
Product Highlights:
  • Housing
  • Number of Positions = 50
  • Diallyl Phthalate Housing Material
  • Plug
  • Connector Type = Standard
Search Keywords: 2013583
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    201358-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    70
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    50
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201358-3 RoHS compliant?
Yes, 201358-3 is RoHS compliant.
What is the lead time for 201358-3?
The standard lead time for 201358-3 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 455
Can Ship immediately
MOQ for out of Stock Qty:
263
23 Weeks can ship 4/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.75
50
$57.60
100
$57.46
263
$57.31
525
$29.33
788
$19.95
1,050 +
$19.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!