- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201358-1
201358-1
TE Connectivity / AMP Brand
MALE BLOCK 50 PL. SER. "M"
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MALE BLOCK 50 PL. SER. "M"
Product Highlights:
- Housing
- Number of Positions = 50
- Phenolic Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2013581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201358-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
402
Can Ship immediately
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$30.92
5
$28.73
10
$23.19
25
$21.20
70
$19.48
140
$19.43
280 +
$18.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT