- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201357-1
TE Connectivity / AMP Brand
201357-1
MALE BLOCK 34 PL
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 34
- Phenolic Housing Material
- Plug
- Connector Type = Standard
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 201357-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
85 |
| Mounting: | Panel Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 34 |
| Operating Temperature: | -55 to 150 °C |
-
End of Life: Final orders must be placed by 04/01/2027