- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201345-1
TE Connectivity / AMP Brand
201345-1
104 PL. MALE BLOCK-PHEN.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 104
- Phenolic Housing Material
- Plug
- Connector Type = Standard
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201345-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:104
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C