Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2013393-1

ME CONN MOLD TYPE TAB HSG 32POS ASSY R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
ME CONN MOLD TYPE TAB HSG 32POS ASSY R
Search Keywords: 20133931
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2013393-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Rows:
    4
  • Circuit Application:
    Signal
  • Connector System:
    Wire-to-Wire
  • Sealable:
    No
  • Number of Positions:
    32
  • Connector Product Type:
    Housing
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention:
    With
  • Connector & Housing Type:
    Housing for Male Terminals
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Row-to-Row Spacing:
    .137 in, 3.5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2013393-1 RoHS compliant?
Yes, 2013393-1 is RoHS compliant.
What is the lead time for 2013393-1?
The standard lead time for 2013393-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
16 Weeks can ship 1/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.65
300
$1.50
450
$1.40
600 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!