Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2013310-1

SEMI-HARD TRAY DDR3 204P 9.2H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SEMI-HARD TRAY DDR3 204P 9.2H
Product Highlights:
  • Socket Type = Memory Card
  • Socket Style = SO DIMM
  • Gold Flash Contact Plating, Mating Area, Material
  • 204 Positions
  • DRAM Type = Double Data Rate (DDR) III
Search Keywords: 20133101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2013310-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: DIMM Socket
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: SKT
Pitch: 0.6 mm
Number of Contacts: 204
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2013310-1 RoHS compliant?
Yes, 2013310-1 is RoHS compliant.
What is the lead time for 2013310-1?
The standard lead time for 2013310-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15,630
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$15.75
500
$15.71
1,000
$15.67
2,500
$15.63
5,000
$7.98
7,500
$5.43
10,000 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!