- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201330-1
TE Connectivity / AMP Brand
201330-1
Pin Contact Gold Crimp 20-24 AWG Machined
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Gold (30) over Nickel (50) Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.40 - 2.24 mm
- Brass Contact Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201330-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:20-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp