Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2013297-1

SEMI-HARD TRAY DDR3 204P 8H ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
SEMI-HARD TRAY DDR3 204P 8H ST
Product Highlights:
  • Socket Type = Memory Card
  • Socket Style = SO DIMM
  • Gold Flash Contact Plating, Mating Area, Material
  • 204 Positions
  • DRAM Type = Double Data Rate (DDR) III
Search Keywords: 20132971
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2013297-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Type:
    DDR3 SO DIMM
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    SKT
  • Pitch:
    0.6 mm
  • Number of Contacts:
    204
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2013297-1 discontinued?
Yes, 2013297-1 from Te Connectivity / Amp Brand is discontinued (end-of-life December 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2013297-1 RoHS compliant?
Yes, 2013297-1 is RoHS compliant.
What is the lead time for 2013297-1?
The standard lead time for 2013297-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,760
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
Order Increment:
20
14 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$12.45
500
$12.42
1,000
$12.39
2,500
$12.36
5,000
$6.31
7,500
$4.29
10,000 +
$4.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!