- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 2013289-2
2013289-2
TE Connectivity / AMP Brand
SEMI-HARD TRAY DDR3 204P 5.2H STD Au0.25
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
SEMI-HARD TRAY DDR3 204P 5.2H STD Au0.25
Product Highlights:
- Socket Type = Memory Card
- Socket Style = SO DIMM
- Gold (6) Contact Plating, Mating Area, Material
- 204 Positions
- DRAM Type = Double Data Rate (DDR) III
Search Keywords: 20132892
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013289-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.6 mm
-
Number of Contacts:204
-
Maximum Voltage Rating:1.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,811
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
20
$14.13
500
$14.10
1,000
$14.06
2,700
$14.03
5,400
$7.16
8,100
$4.88
10,800 +
$4.77
Click for Quote
Log in
to unlock special pricing