- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 2013285-2
2013285-2
TE Connectivity / AMP Brand
Conn Power M 20 POS 10.16mm Solder ST SMD 20 Terminal 1 Port Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Power M 20 POS 10.16mm Solder ST SMD 20 Terminal 1 Port Box/Tray
Search Keywords: 20132852
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013285-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Surface Mount3696
-
Gender:M3690
-
Number of Contacts:20
-
Termination Method:Solder3705
-
Maximum Voltage Rating:6303694VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
256
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
256
$73.03
512
$37.30
768
$25.39
1,024 +
$24.88
Click for Quote
Log in
to unlock special pricing