Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201311-3

FEMALE BLOCK MIN. RECT.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FEMALE BLOCK MIN. RECT.
Product Highlights:
  • Housing
  • Number of Positions = 75
  • Diallyl Phthalate Housing Material
  • Receptacle
  • Connector Type = Standard
Search Keywords: 2013113
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    201311-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    75
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201311-3 RoHS compliant?
Yes, 201311-3 is RoHS compliant.
What is the lead time for 201311-3?
The standard lead time for 201311-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
MOQ for out of Stock Qty:
63
16 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$175.76
10
$175.32
25
$174.88
50
$174.45
63
$174.01
125
$89.59
188
$60.82
250 +
$59.60
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!