Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201311-1

The 201311-1 is a 75-position receptacle block housing for the AMP M Series of pin and socket connectors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 04/01/2027
BOX Packaging
Certificate of Compliance
Description +
The 201311-1 is a 75-position receptacle block housing for the AMP M Series of pin and socket connectors.
Product Highlights:
  • Housing
  • Number of Positions = 75
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Standard
Search Keywords: 2013111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201311-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 75
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201311-1 discontinued?
Yes, 201311-1 from Te Connectivity / Amp Brand is discontinued (end-of-life April 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 201311-1 RoHS compliant?
Yes, 201311-1 is RoHS compliant.
What is the lead time for 201311-1?
The standard lead time for 201311-1 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 04/01/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
250
38 Weeks can ship 8/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.925
250 +
$21.750
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!