- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201310-3
201310-3
TE Connectivity / AMP Brand
MALE BLOCK. 75 PL.-MIN. RECT.
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MALE BLOCK. 75 PL.-MIN. RECT.
Product Highlights:
- Housing
- Number of Positions = 75
- Diallyl Phthalate Housing Material
- Plug
- Connector Type = Standard
Search Keywords: 2013103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201310-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:75
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
59
Can Ship immediately
MOQ for out of Stock Qty:
63
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$59.17
10
$49.56
25
$48.05
50
$47.81
63
$47.57
125
$47.34
188
$47.10
250 +
$46.86
Click for Quote
Log in
to unlock special pricing