- Home ›
- All Products›
- 2013031-2
2013031-2
TE Connectivity / AMP Brand
0.50 SERIES 24POS PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
0.50 SERIES 24POS PLUG ASSY
Search Keywords: 20130312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2013031-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mating Alignment:With
-
Number of Positions:24
-
Nominal Voltage Architecture:12 V
-
Primary Product Color:Black
-
Centerline (Pitch):2 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Operating Voltage:12 VDC
-
Number of Rows:2
-
Operating Temperature Range:-30 – 85 °C
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.5mm
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarized
-
Sealable:No
-
Contact Current Rating (Max):12 A
-
Contact Type:Receptacle
-
Connector & Housing Type:Housing for female terminals
-
Primary Locking Feature:Locking Lance
-
Mating Tab Width:.5 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
Order Increment:
100
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
300
$2.46
600
$1.52
900
$1.20
1,200 +
$1.18
Click for Quote
Log in
to unlock special pricing