- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 201298-1
TE Connectivity / AMP Brand
201298-1
Connector Housing - M Series - Receptacle - 14 Ways - 3.81 mm.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Number of Positions = 14
- Phenolic Housing Material
- Receptacle
- Connector Type = Standard
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201298-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
261 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 150 °C