Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

201224-7

34 PLACE STRAIN REL. CLAMP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
34 PLACE STRAIN REL. CLAMP
Product Highlights:
  • Hardware
  • Hardware Type = Strain Relief Clamp
  • Strain Relief Type = Short
  • Cable Opening Diameter = 19.81 x 10.80 mm
  • None Mounting Hardware
Search Keywords: 2012247
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 201224-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Strain Relief Clamp
Dimension: 50.8 x 57.94 x 21.41 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 201224-7 RoHS compliant?
Yes, 201224-7 is RoHS compliant.
What is the lead time for 201224-7?
The standard lead time for 201224-7 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 545
Can Ship immediately
MOQ for In Stock Qty:
6
MOQ for out of Stock Qty:
6
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6
$57.26
10
$57.12
25
$56.98
50
$56.83
63
$56.69
125
$30.25
188
$21.24
250 +
$20.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!