- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201146-4
201146-4
TE Connectivity / AMP Brand
COAX MINIATURE PIN ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Certificate of Compliance Guarantee
Description
+
COAX MINIATURE PIN ASSY
Product Highlights:
- Contact
- Socket
- Terminate To Coaxial Cable, Terminate To Shielded Wire
- Cable Type = RG 55, RG 55A, RG 55B, RG 141, RG 223, RG 58, RG 58A, RG 58B, RG 58C
- Wire/Cable Type = Shielded
Search Keywords: 2011464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201146-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Coaxial
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$7.10
25
$6.74
50
$6.59
100
$6.49
250
$6.32
500
$6.22
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing