- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201143-5
201143-5
TE Connectivity / AMP Brand
MIN PIN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MIN PIN
Product Highlights:
- Contact
- Pin
- Terminate To Coaxial Cable, Terminate To Twisted Pair
- Cable Type = 174, 188, 188-Type (DB), 188A, 316, 316DB
- Wire/Cable Type = Stranded
Search Keywords: 2011435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201143-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Coaxial
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:7.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
631
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$15.12
50
$12.20
100
$11.70
250
$11.58
500
$11.47
750
$11.36
1,000 +
$11.24
Click for Quote
Log in
to unlock special pricing