- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 201098-1
TE Connectivity / AMP Brand
201098-1
MIN SOCKET
View Datasheet Accessories Notify Me
- Contact
- Socket
- Terminate To Coaxial Cable
- Cable Type = 124, 140, 210, 59, 59A, 59B, 62, 62A, 62B
- Connector Impedance = Non-Matched ?
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201098-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Contact Plating:Gold
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.