- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 201089-4
TE Connectivity / AMP Brand
201089-4
SERIES"M" JACKSCREW SOCKET ASS
View Datasheet Ask the Datasheet Accessories Notify Me
- Hardware
- Hardware Type = Jackscrew
- Female
- Jackscrew Type = Fixed
- Single Thread Lead Type
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:201089-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318190000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Type:Jack Screw
-
Dimension:21.26 x 5.72 mm
-
Operating Temperature:N/A