- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2008839-1
2008839-1
TE Connectivity / AMP Brand
1 POSITION - THRU HOLE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
1 POSITION - THRU HOLE
Search Keywords: 20088391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2008839-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7,495
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
Price (USD)
Qty
Unit Price
500
$0.2346
1,500
$0.2315
3,000
$0.2264
5,500
$0.2224
10,500
$0.2183
50,000
$0.1836
100,000 +
$0.1642
Click for Quote
Log in
to unlock special pricing