- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 200875-8
200875-8
TE Connectivity / AMP Brand
SERIES "M" JACKSCREW SOCKET AS
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SERIES "M" JACKSCREW SOCKET AS
Product Highlights:
- Hardware
- Hardware Type = Jackscrew
- Female
- Jackscrew Type = Fixed
- Double Thread Lead Type
Search Keywords: 2008758
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200875-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Jack Screw Kit
-
Dimension:5.59 mm
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,000
$28.45
2,000
$14.53
3,000
$9.89
4,000 +
$9.69
Click for Quote
Log in
to unlock special pricing