- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 2008625-1
TE Connectivity / AMP Brand
2008625-1
Contact SKT Crimp ST Cable Mount 18-22AWG T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 2008625-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Contact Type: | Power |
| Gender: | SKT |
| Wire Size: | 18-22 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | Crimp |