- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 2008614-1
2008614-1
TE Connectivity / AMP Brand
PLUG KIT, SHIELDED, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG KIT, SHIELDED, INDUSTRIAL CIRCULAR ETHERNET CONNECTOR
Search Keywords: 20086141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2008614-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.96
18
$17.63
36
$17.30
71
$16.96
130 +
$16.63
Click for Quote
Log in
to unlock special pricing