Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2008570-2

2 POS MICRO MNL, SIDE LATCH, B

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
2 POS MICRO MNL, SIDE LATCH, B
Search Keywords: 20085702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2008570-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 2
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2008570-2 RoHS compliant?
Yes, 2008570-2 is RoHS compliant.
What is the lead time for 2008570-2?
The standard lead time for 2008570-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks can ship 3/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1154
2,500
$0.0910
5,000
$0.0870
10,000
$0.0858
25,000
$0.0822
50,000
$0.0737
100,000
$0.0735
150,000 +
$0.0734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!