- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2008563-1
2008563-1
TE Connectivity / AMP Brand
Connector,1 Pos SMT Poke-In
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector,1 Pos SMT Poke-In
Product Highlights:
- Product Category = Connectors - Printed Circuit Board
- Product Classification = Connectors - Specialty
- Connector
- Connector Type = SMT Poke-In LED Lighting
- Receptacle
Search Keywords: 20085631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2008563-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:4 A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120,801
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.3266
1,750
$0.3214
3,500
$0.3164
5,250
$0.3148
7,000 +
$0.2886
Click for Quote
Log in
to unlock special pricing