- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 2008552-3
2008552-3
TE Connectivity / AMP Brand
ASSY,IN-LINE VERT SCREWLESS WIRE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
ASSY,IN-LINE VERT SCREWLESS WIRE
Search Keywords: 20085523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2008552-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:8.2 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42,523
Ships today, if you order in
MOQ for In Stock Qty:
280
MOQ for out of Stock Qty:
280
Order Increment:
140
18 Weeks
can ship
9/14/26