- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 200838-3
200838-3
TE Connectivity / AMP Brand
FEMALE BLOCK,34 PL,M SERIES
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FEMALE BLOCK,34 PL,M SERIES
Product Highlights:
- Housing
- Number of Positions = 34
- Diallyl Phthalate Housing Material
- Receptacle
- Connector Type = Standard
Search Keywords: 2008383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:200838-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
107
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
107
$74.01
213
$39.25
319
$27.03
425 +
$26.49
Click for Quote
Log in
to unlock special pricing