Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

200838-2

Rectangular Power Connector - 34 Contacts - M Series - Cable Mount - 3.81 mm - Receptacle.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Rectangular Power Connector - 34 Contacts - M Series - Cable Mount - 3.81 mm - Receptacle.
Product Highlights:
  • Housing
  • Number of Positions = 34
  • Phenolic Housing Material
  • Receptacle
  • Connector Type = Standard
Search Keywords: 2008382
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 200838-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 85
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 34
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200838-2 RoHS compliant?
Yes, 200838-2 is RoHS compliant.
What is the lead time for 200838-2?
The standard lead time for 200838-2 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 558
Ships today, if you order in
MOQ for out of Stock Qty:
107
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$26.19
25
$19.25
50
$18.49
107
$18.12
213
$17.77
319
$17.58
425 +
$17.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!