Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

200821-1

CMNL KEYING PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CMNL KEYING PLUG
Product Highlights:
  • Keying Plug
  • Commercial MATE-N-LOK
  • Nylon Housing Material
  • Color = Natural
  • UL 94V-2
Search Keywords: 2008211
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    200821-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Type:
    Keying Plug
  • Dimension:
    25.4 x 3.17 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200821-1 RoHS compliant?
Yes, 200821-1 is RoHS compliant.
What is the lead time for 200821-1?
The standard lead time for 200821-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately
On Order:
54,287   can ship 10/15/26
Minimum Order Quantity:
50
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.393
500
$0.372
1,000
$0.362
2,500
$0.353
5,000
$0.349
7,500
$0.345
10,000
$0.341
20,000 +
$0.337
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!