- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 2008106-1
2008106-1
TE Connectivity / AMP Brand
Connector Asy,2 Pos Thru Hole
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Connector Asy,2 Pos Thru Hole
Product Highlights:
- Connector
- Connector Type = Through Hole Poke-In LED Lighting
- Receptacle
- Number of Positions = 2
- Terminate To Printed Circuit Board, Terminate To Wire
Search Keywords: 20081061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2008106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
600 -
Type:LED Interconnection
-
Body Orientation:Right Angle
-
Gender:RCP
-
Pitch:N/A
-
Number of Contacts:2
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Can Ship immediately
You may purchase all in-stock quantity of 789
Stock lot only:
789
MOQ for In Stock Qty:
2100
MOQ for out of Stock Qty:
2100
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$1.342
250
$1.210
2,100 +
$1.220
Click for Quote
Log in
to unlock special pricing