- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007884-1
TE Connectivity / AMP Brand
2007884-1
IMP100S,H,V6P10C,UG,OEW39,4.5
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IMP100S,H,V6P10C,UG,OEW39,4.5
Search Keywords: 20078841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007884-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:120Signal/60Ground
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 2007884-1 RoHS compliant?
Yes, 2007884-1 is RoHS compliant.
What is the lead time for 2007884-1?
The standard lead time for 2007884-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$13.123
5
$11.930
26
$11.530
52
$11.360
104
$11.190
260
$10.970
520
$10.800
1,014 +
$10.640
Click for Quote
Log in
to unlock special pricing