Image is representational - see mfr. specs

Conn High Density HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn High Density HDR 192 POS 1.9mm Press Fit ST Thru-Hole Tube
Search Keywords: 20078282
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    2007828-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13
  • Type:
    High Density
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    1.9 mm
  • Number of Contacts:
    192
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
507
Order Increment:
13
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
507
$45.15
1,014
$23.06
1,521
$15.70
2,028 +
$15.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!