- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 2007816-3
2007816-3
TE Connectivity / AMP Brand
IMP100S,H,V4P10C,UG,OEW46,5.5
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
IMP100S,H,V4P10C,UG,OEW46,5.5
Search Keywords: 20078163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007816-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
26 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.9 mm
-
Number of Contacts:80Signal/40Ground
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
195
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
195
$26.50
390
$13.99
585
$9.62
780 +
$9.43
Click for Quote
Log in
to unlock special pricing