Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2007812-3

IMPACT H 4PR10C RGOpenNo key 5.5 Sn0.46

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
IMPACT H 4PR10C RGOpenNo key 5.5 Sn0.46
Search Keywords: 20078123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2007812-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 19
Type: High Density3410
Gender: HDR3394
Body Orientation: Straight3390
Mounting: Through Hole3402
Pitch: 1.9 mm
Number of Contacts: 120
Termination Method: Press Fit3409
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2007812-3 RoHS compliant?
Yes, 2007812-3 is RoHS compliant.
What is the lead time for 2007812-3?
The standard lead time for 2007812-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$34.17
57
$34.09
114
$34.00
228
$33.92
456
$17.90
684
$12.31
912 +
$12.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!