- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2007-8107-92
2007-8107-92
TE Connectivity / AMP Brand
2007 8107 92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
2007 8107 92
Search Keywords: 2007810792
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:2007-8107-92
-
Alias/AKA:1051177-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Seal Type:Interfacial Seal
-
Number of Coaxial Contacts:1
-
RF Interface:SMA
-
RF Contact Captivation Method:Epoxy
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Material:Copper Alloy
-
Cable Connector Orientation:Right Angle
-
Cable Type:RG 405
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
RF Connector Mated Outer Diameter (Approximate):.354 in, 8.99 mm
-
Body Finish:Plated
-
Body Plating Material:Gold
-
Mated Outer Diameter (Approximate):6.35 mm
-
Grade:Military
-
RF Connector Interface:SMA
-
Connector Interface:SMA
-
Coupling Mechanism:Threaded
-
Dielectric Material:PTFE
-
RF Connector Coupling Mechanism:Threaded
-
RF Connector Center Contact Material:Copper Alloy
-
Packaging Method:Package
-
Number of Positions:1
-
Impedance:50 Ω
-
Coupling Nut Material:Stainless Steel
-
Military Category:E
-
Termination Method to Wire & Cable:Solder
-
Center Contact Base Material:Copper Alloy
-
Operating Frequency:12.4 GHz
-
Body Material:Stainless Steel
-
Coupling Nut Plating Finish:Passivated
-
Connector Style:Plug
-
Center Contact Plating Material:Gold
-
Seal Type:Interfacial Seal
-
Connector Product Type:Connector Assembly
-
RF Connector Style:Plug
-
Captivation Method:Epoxy
-
Port Configuration:Single Port
-
Coupling Nut Base Material:Stainless Steel
-
Connector Mounting Type:Cable Mount
-
RF Connector Center Contact Underplating Material:Nickel
-
Body Material Finish:Plated
-
Compatible With RF Cable Type:RG 405 Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
1
$311.84
10
$311.06
25
$310.28
50
$309.50
100
$158.08
150
$107.61
200 +
$105.45
Click for Quote
Log in
to unlock special pricing