Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

2007806-1

IMP100S,H,V3P16C,UG,DEW39,4.5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
IMP100S,H,V3P16C,UG,DEW39,4.5
Search Keywords: 20078061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 2007806-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 1.9 mm
Number of Contacts: 144
Termination Method: PRESS FIT
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2007806-1 RoHS compliant?
Yes, 2007806-1 is RoHS compliant.
What is the lead time for 2007806-1?
The standard lead time for 2007806-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 155
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
240
Order Increment:
15
10 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$39.88
60
$39.78
105
$39.69
240
$39.59
480
$20.22
720
$13.76
960 +
$13.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!